COM-14966 | |
---|---|
DigiKey Part Number | 1568-1979-ND |
Manufacturer | |
Manufacturer Product Number | COM-14966 |
Description | ADDRESS LED RING SERIAL RGB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 40 LED Ring Serial Red, Green, Blue (RGB) 50.80mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Ring | |
Number of LEDs | 40 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | APA102C | |
Utilized LED | APA102C | |
Interface | Serial | |
Mounting Type | User Defined | |
Size / Dimension | 50.80mm Dia |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.27000 | ¥157.27 |