COM-12661 | |
---|---|
DigiKey Part Number | 1568-COM-12661-ND |
Manufacturer | |
Manufacturer Product Number | COM-12661 |
Description | NEOPIXEL STICK - 8 X WS2812 5050 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 8 LED Module Red, Green, Blue (RGB) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Module | |
Number of LEDs | 8 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812 (5050) | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |