CAB-15463 | |
---|---|
DigiKey Part Number | 1568-CAB-15463-ND |
Manufacturer | |
Manufacturer Product Number | CAB-15463 |
Description | CABLE B RCPT TO MCR B PLUG 0.49' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable B Female to Micro B Male 0.49' (150.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | B Female to Micro B Male | |
Length | 0.49' (150.0mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Extension Cable, Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |