937 | |
---|---|
DigiKey Part Number | 1528-1574-ND |
Manufacturer | |
Manufacturer Product Number | 937 |
Description | CABLE B RCPT TO MCR B PLUG 1' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable B Female to Micro B Male 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | B Female to Micro B Male | |
Length | 1.00' (304.8mm) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | 2 Screw Locks, Extension Cable, Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |