BOB-13773 | |
---|---|
DigiKey Part Number | 1568-1385-ND |
Manufacturer | |
Manufacturer Product Number | BOB-13773 |
Description | CHERRY MX SWITCH BREAKOUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plated Through Hole to Plated Through Hole | |
Package Accepted | Cherry MX Switch | |
Number of Positions | 4 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.750" L x 0.750" W (19.05mm x 19.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |