5039 | |
---|---|
DigiKey Part Number | 1528-5039-ND |
Manufacturer | |
Manufacturer Product Number | 5039 |
Description | RELEGENDABLE PLASTIC KEYCAPS FOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square Keyswitch Switch Cap White Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MX Compatible Switches | |
Mounting Type | Snap Fit | |
Size | 18.00mm L x 18.00mm W x 8.00mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.24000 | ¥44.24 |