BOB-11722 | |
---|---|
DigiKey Part Number | 1568-1383-ND |
Manufacturer | |
Manufacturer Product Number | BOB-11722 |
Description | SPARKFUN ROTARY ENCODER BREAKOUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plated Through Hole to Plated Through Hole | |
Package Accepted | Rotary Encoder | |
Number of Positions | 8 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.100" L x 0.600" W (27.94mm x 15.24mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |