M129 | |
---|---|
DigiKey Part Number | 2221-M129-ND |
Manufacturer | |
Manufacturer Product Number | M129 |
Description | HMI MODULE WITH ENCODER AND 500 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | STM32F030F4P6 Rotary Encoder Sensor Arduino, UIFlow Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, UIFlow | |
Type | Sensor | |
Function | Rotary Encoder | |
Utilized IC / Part | STM32F030F4P6 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.69000 | ¥81.69 |