BOB-09110 | |
---|---|
DigiKey Part Number | 1568-1791-ND |
Manufacturer | |
Manufacturer Product Number | BOB-09110 |
Description | SPARKFUN THUMB JOYSTICK BREAKOUT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | BOB-09110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Through Hole to SIP | |
Package Accepted | Thumb Joystick | |
Number of Positions | 14 | |
Pitch | - | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 1.250" L x 1.000" W (31.75mm x 25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |