UTS614CCRR | |
---|---|
DigiKey Part Number | SOU1336-ND |
Manufacturer | |
Manufacturer Product Number | UTS614CCRR |
Description | CONN CODING RING 14 RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Ring 14 Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | Trim Trio® UTS Plugs | |
Shell Size - Insert | 14 | |
Material | - | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥41.76310 | ¥4,176.31 |