UTL6145SSCR | |
---|---|
DigiKey Part Number | UTL6145SSCR-ND |
Manufacturer | |
Manufacturer Product Number | UTL6145SSCR |
Description | CONN PLUG FMALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 (2 + 2 Power + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | UTL6145SSCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (2 + 2 Power + PE) | |
Shell Size - Insert | 14-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Latch Lock | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥132.12200 | ¥3,303.05 |