UT0S14JCPGN | |
---|---|
DigiKey Part Number | SOU2038-ND |
Manufacturer | |
Manufacturer Product Number | UT0S14JCPGN |
Description | CONN BACKSH W/CLMP SZ14 PG13.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG13.5 14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.571" (14.50mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | PG13.5 | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamp Screws, Strain Relief | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Includes | 7 pcs - 1 Backshell, 1 Cable Clamp, 1 Grommet, 2 Screws, 2 Washers | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥312.59000 | ¥312.59 |
10 | ¥273.73900 | ¥2,737.39 |
25 | ¥261.91560 | ¥6,547.89 |
50 | ¥253.46540 | ¥12,673.27 |
100 | ¥245.01700 | ¥24,501.70 |
250 | ¥231.49832 | ¥57,874.58 |