UT014JCS | |
---|---|
DigiKey Part Number | SOU1055-ND |
Manufacturer | |
Manufacturer Product Number | UT014JCS |
Description | CONN BACKSH W/CLMP SZ14 PG13.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp PG13.5 14 |
Datasheet | Datasheet |
EDA/CAD Models | UT014JCS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 14 | |
Thread Size | PG13.5 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Sealing Gland, Strain Relief | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.57000 | ¥214.57 |
10 | ¥187.91900 | ¥1,879.19 |
25 | ¥179.80080 | ¥4,495.02 |
50 | ¥173.99960 | ¥8,699.98 |
100 | ¥168.20000 | ¥16,820.00 |
250 | ¥158.92004 | ¥39,730.01 |
500 | ¥154.27990 | ¥77,139.95 |