UT014DCG | |
---|---|
DigiKey Part Number | SOU2021-ND |
Manufacturer | |
Manufacturer Product Number | UT014DCG |
Description | CONN DUST COVER 14 SILVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Silver |
Datasheet | Datasheet |
EDA/CAD Models | UT014DCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Trim Trio® UTG, UTO, UTOW, UTP Receptacles | |
Shell Size - Insert | 14 | |
Material | Metal | |
Features | Dust Tight, Metal Chain, Waterproof | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.76000 | ¥105.76 |
10 | ¥93.76000 | ¥937.60 |
25 | ¥90.15360 | ¥2,253.84 |
50 | ¥86.54920 | ¥4,327.46 |
100 | ¥81.74090 | ¥8,174.09 |
250 | ¥74.52848 | ¥18,632.12 |
500 | ¥69.72018 | ¥34,860.09 |
1,000 | ¥63.95023 | ¥63,950.23 |