UT014AC | |
---|---|
DigiKey Part Number | SOU1050-ND |
Manufacturer | |
Manufacturer Product Number | UT014AC |
Description | CONN BCKSH W/CLMP SZ14 13/16-20 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 13/16-20 UNEF 14 |
Datasheet | Datasheet |
EDA/CAD Models | UT014AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.394" (10.00mm) | |
Diameter - Outside | 0.886" (22.50mm) | |
Shell Size - Insert | 14 | |
Thread Size | 13/16-20 UNEF | |
Cable Exit | 180° | |
Material | Metal | |
Plating | - | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | Trim Trio® UTO and UTOW Connectors | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.32000 | ¥172.32 |
10 | ¥150.92200 | ¥1,509.22 |
25 | ¥144.39840 | ¥3,609.96 |
50 | ¥139.74120 | ¥6,987.06 |
100 | ¥135.08260 | ¥13,508.26 |
250 | ¥127.63012 | ¥31,907.53 |
500 | ¥123.90354 | ¥61,951.77 |