SMSPKE0 | |
---|---|
DigiKey Part Number | SOU2008-ND |
Manufacturer | |
Manufacturer Product Number | SMSPKE0 |
Description | CONN SIGNAL PIN KEY 16 BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Discrimination Key, Signal Pin 16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Discrimination Key, Signal Pin | |
For Use With/Related Products | Trim Trio® Connectors | |
Shell Size - Insert | 16 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥4.00400 | ¥40.04 |
25 | ¥3.66240 | ¥91.56 |
50 | ¥3.44800 | ¥172.40 |
100 | ¥3.30440 | ¥330.44 |
250 | ¥3.01656 | ¥754.14 |
500 | ¥2.87308 | ¥1,436.54 |
1,000 | ¥2.52911 | ¥2,529.11 |