SM24W-3S26 | |
---|---|
DigiKey Part Number | SOU1268TR-ND - Tape & Reel (TR) SOU1268CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SM24W-3S26 |
Description | CONTACT PIN 24-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 24-26 AWG | |
Wire Gauge or Range - mm² | 0.12 ~ 0.25mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Termination Finish | Gold | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥7.20840 | ¥180.21 |
50 | ¥7.05720 | ¥352.86 |
100 | ¥6.74930 | ¥674.93 |
250 | ¥6.13600 | ¥1,534.00 |
500 | ¥5.52240 | ¥2,761.20 |
1,000 | ¥4.90881 | ¥4,908.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.44862 | ¥13,345.86 |
6,000 | ¥4.29521 | ¥25,771.26 |
9,000 | ¥4.08045 | ¥36,724.05 |
15,000 | ¥3.98841 | ¥59,826.15 |