SM24ML-1S6 | |
---|---|
DigiKey Part Number | SOU1254-ND |
Manufacturer | |
Manufacturer Product Number | SM24ML-1S6 |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥18.89900 | ¥188.99 |
25 | ¥18.09760 | ¥452.44 |
50 | ¥17.69540 | ¥884.77 |
100 | ¥16.89090 | ¥1,689.09 |
300 | ¥15.28200 | ¥4,584.60 |
500 | ¥14.07554 | ¥7,037.77 |
1,000 | ¥12.06472 | ¥12,064.72 |
2,500 | ¥11.26040 | ¥28,151.00 |