SC16M11D70 | |
---|---|
DigiKey Part Number | 666-SC16M11D70TR-ND - Tape & Reel (TR) 666-SC16M11D70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SC16M11D70 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥9.93400 | ¥99.34 |
25 | ¥9.51360 | ¥237.84 |
50 | ¥9.30340 | ¥465.17 |
100 | ¥8.88050 | ¥888.05 |
250 | ¥8.03476 | ¥2,008.69 |
500 | ¥7.40048 | ¥3,700.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.23375 | ¥15,701.25 |