RC28M1K | |
---|---|
DigiKey Part Number | RC28M1K-ND |
Manufacturer | |
Manufacturer Product Number | RC28M1K |
Description | CONN SOCKET 28-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 28-30 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
50 | ¥13.49860 | ¥674.93 |
100 | ¥12.88530 | ¥1,288.53 |
1,000 | ¥9.20401 | ¥9,204.01 |
5,000 | ¥8.16089 | ¥40,804.45 |
10,000 | ¥7.97681 | ¥79,768.10 |