RC28M1D28 | |
---|---|
DigiKey Part Number | SOU1976-ND |
Manufacturer | |
Manufacturer Product Number | RC28M1D28 |
Description | CONN SOCKET 28-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 28-30 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥17.73300 | ¥177.33 |
25 | ¥16.97800 | ¥424.45 |
50 | ¥16.60020 | ¥830.01 |
100 | ¥15.84570 | ¥1,584.57 |
250 | ¥14.33660 | ¥3,584.15 |
500 | ¥13.20482 | ¥6,602.41 |
1,000 | ¥11.31845 | ¥11,318.45 |
2,500 | ¥10.56388 | ¥26,409.70 |