82913607A | |
---|---|
DigiKey Part Number | SOU2197-ND |
Manufacturer | |
Manufacturer Product Number | 82913607A |
Description | CONTACT PIN 10AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 10 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 10 AWG | |
Wire Gauge or Range - mm² | 6.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.12000 | ¥75.12 |
10 | ¥67.62400 | ¥676.24 |
25 | ¥63.70800 | ¥1,592.70 |
50 | ¥62.07260 | ¥3,103.63 |
100 | ¥60.43980 | ¥6,043.98 |
250 | ¥53.90556 | ¥13,476.39 |
500 | ¥50.63874 | ¥25,319.37 |
1,000 | ¥44.75805 | ¥44,758.05 |