82913606A | |
---|---|
DigiKey Part Number | SOU1913-ND |
Manufacturer | |
Manufacturer Product Number | 82913606A |
Description | CONTACT SOCKET 10AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 10 AWG Size 8 Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 8 | |
Wire Gauge or Range - AWG | 10 AWG | |
Wire Gauge or Range - mm² | 6.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.42000 | ¥474.20 |
25 | ¥44.67120 | ¥1,116.78 |
50 | ¥43.52500 | ¥2,176.25 |
100 | ¥42.37980 | ¥4,237.98 |
300 | ¥40.33067 | ¥12,099.20 |