333099 | |
---|---|
DigiKey Part Number | 5032-333099-ND |
Manufacturer | |
Manufacturer Product Number | 333099 |
Description | DISPLAY OLED I2C WHITE 0.96" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | SSD1306 OLED Display Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Display | |
Function | OLED Display | |
Embedded | No | |
Utilized IC / Part | SSD1306 | |
Primary Attributes | 5V Input Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | I2C Interface(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.37000 | ¥147.37 |
10 | ¥147.05400 | ¥1,470.54 |