333013 | |
---|---|
DigiKey Part Number | 5032-333013-ND |
Manufacturer | |
Manufacturer Product Number | 333013 |
Description | LI-ION BATTERY CHARGER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TP4056 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soldered Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | TP4056 | |
Primary Attributes | 4.5V ~ 5.5V Operating Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |