5705 | |
---|---|
DigiKey Part Number | 1528-5705-ND |
Manufacturer | |
Manufacturer Product Number | 5705 |
Description | WITTY PI 4 L3V7 - RTC & POWER MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ATtiny841, LM75B, MP3423, PCF85063A, TP4056 Real Time Clock (RTC) Clock Timing Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Clock Timing | |
Function | Real Time Clock (RTC) | |
Utilized IC / Part | ATtiny841, LM75B, MP3423, PCF85063A, TP4056 | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | Battery/Batteries Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥270.92000 | ¥270.92 |