SP-2804Y | |
---|---|
DigiKey Part Number | 433-1255-ND |
Manufacturer | |
Manufacturer Product Number | SP-2804Y |
Description | SPEAKER 8OHM 500MW TOP PORT 85DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 600 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SP-2804Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 8 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.62300 | ¥106.23 |
25 | ¥9.82240 | ¥245.56 |
40 | ¥9.23800 | ¥369.52 |
200 | ¥8.67735 | ¥1,735.47 |
400 | ¥8.08460 | ¥3,233.84 |
600 | ¥7.45505 | ¥4,473.03 |
1,000 | ¥7.00666 | ¥7,006.66 |