EM-6022P | |
---|---|
DigiKey Part Number | 433-1088-ND |
Manufacturer | |
Manufacturer Product Number | EM-6022P |
Description | MIC COND ANLG OMNI -44DB 0.236"D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 15 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | EM-6022P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 15 kHz | |
Sensitivity | -44dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.094" (2.40mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.34900 | ¥83.49 |
25 | ¥7.73040 | ¥193.26 |
40 | ¥7.27600 | ¥291.04 |
80 | ¥6.83875 | ¥547.10 |
600 | ¥5.88355 | ¥3,530.13 |
1,200 | ¥5.50003 | ¥6,600.04 |
5,400 | ¥5.38974 | ¥29,104.60 |