POM-3535P-3-R | |
---|---|
DigiKey Part Number | 668-1425-ND |
Manufacturer | |
Manufacturer Product Number | POM-3535P-3-R |
Description | MIC COND ANLG OMNI -35DB 0.236"D |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-35dB ±4dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | POM-3535P-3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -35dB ±4dB | |
S/N Ratio | 68dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.157" (4.00mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.00500 | ¥140.05 |
25 | ¥12.94160 | ¥323.54 |
50 | ¥12.16980 | ¥608.49 |
100 | ¥11.42680 | ¥1,142.68 |
250 | ¥10.58700 | ¥2,646.75 |
500 | ¥9.80824 | ¥4,904.12 |
1,000 | ¥9.36254 | ¥9,362.54 |