UG6KB60 | |
---|---|
DigiKey Part Number | 1655-UG6KB60-ND |
Manufacturer | |
Manufacturer Product Number | UG6KB60 |
Description | BRIDGE RECT 1PHASE 600V 6A D3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole D3K |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | D3K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
37 | ¥4.19595 | ¥155.25 |
111 | ¥3.11748 | ¥346.04 |
518 | ¥2.43394 | ¥1,260.78 |
1,036 | ¥1.97836 | ¥2,049.58 |
2,035 | ¥1.76856 | ¥3,599.02 |
5,032 | ¥1.67860 | ¥8,446.72 |
10,027 | ¥1.55871 | ¥15,629.19 |
50,024 | ¥1.48392 | ¥74,231.61 |