UG6KB60

DigiKey Part Number
1655-UG6KB60-ND
Manufacturer
Manufacturer Product Number
UG6KB60
Description
BRIDGE RECT 1PHASE 600V 6A D3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole D3K
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-ESIP
Supplier Device Package
D3K
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
37¥4.19595¥155.25
111¥3.11748¥346.04
518¥2.43394¥1,260.78
1,036¥1.97836¥2,049.58
2,035¥1.76856¥3,599.02
5,032¥1.67860¥8,446.72
10,027¥1.55871¥15,629.19
50,024¥1.48392¥74,231.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.