SMDB36LCC | |
---|---|
DigiKey Part Number | 1655-SMDB36LCCTR-ND - Tape & Reel (TR) 1655-SMDB36LCCCT-ND - Cut Tape (CT) 1655-SMDB36LCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB36LCC |
Description | TVS DIODE 36VWM 51VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.21500 | ¥112.15 |
100 | ¥8.92570 | ¥892.57 |
500 | ¥7.55220 | ¥3,776.10 |
1,000 | ¥6.40800 | ¥6,408.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.08757 | ¥15,218.93 |
5,000 | ¥5.85873 | ¥29,293.65 |
12,500 | ¥5.66476 | ¥70,809.50 |