SK510A | |
---|---|
DigiKey Part Number | 1655-SK510ATR-ND - Tape & Reel (TR) 1655-SK510ACT-ND - Cut Tape (CT) 1655-SK510ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK510A |
Description | DIODE SCHOTTKY 100V SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29900 | ¥22.99 |
100 | ¥1.37920 | ¥137.92 |
500 | ¥1.27696 | ¥638.48 |
1,000 | ¥0.86835 | ¥868.35 |
2,000 | ¥0.79939 | ¥1,598.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76617 | ¥3,830.85 |
10,000 | ¥0.68956 | ¥6,895.60 |
25,000 | ¥0.67934 | ¥16,983.50 |
50,000 | ¥0.63848 | ¥31,924.00 |
125,000 | ¥0.63215 | ¥79,018.75 |