SK215A | |
---|---|
DigiKey Part Number | 1655-SK215ATR-ND - Tape & Reel (TR) 1655-SK215ACT-ND - Cut Tape (CT) 1655-SK215ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK215A |
Description | DIODE SCHOTTKY 150V 2A SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Capacitance @ Vr, F | 240pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26350 | ¥126.35 |
500 | ¥1.03082 | ¥515.41 |
1,000 | ¥0.76474 | ¥764.74 |
2,000 | ¥0.64340 | ¥1,286.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.61513 | ¥3,075.65 |
10,000 | ¥0.53201 | ¥5,320.10 |
25,000 | ¥0.52203 | ¥13,050.75 |
50,000 | ¥0.43226 | ¥21,613.00 |
125,000 | ¥0.42561 | ¥53,201.25 |