S3D08065L | |
---|---|
DigiKey Part Number | 1655-S3D08065LTR-ND - Tape & Reel (TR) 1655-S3D08065LCT-ND - Cut Tape (CT) 1655-S3D08065LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D08065L |
Description | DIODE SIL CARBIDE 650V 24A 5DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 24A Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 24A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 650pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (8x8) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥20.05700 | ¥200.57 |
100 | ¥15.96560 | ¥1,596.56 |
500 | ¥13.50924 | ¥6,754.62 |
1,000 | ¥11.46236 | ¥11,462.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.88927 | ¥32,667.81 |
6,000 | ¥10.47990 | ¥62,879.40 |