S16LCC24-8 | |
---|---|
DigiKey Part Number | 1655-S16LCC24-8TR-ND - Tape & Reel (TR) 1655-S16LCC24-8CT-ND - Cut Tape (CT) 1655-S16LCC24-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S16LCC24-8 |
Description | TVS DIODE 24VWM 43VC 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 43V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Ethernet, Telecom | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥10.91100 | ¥109.11 |
100 | ¥8.48890 | ¥848.89 |
500 | ¥7.19524 | ¥3,597.62 |
1,000 | ¥5.86131 | ¥5,861.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.51774 | ¥13,794.35 |
5,000 | ¥5.25500 | ¥26,275.00 |
12,500 | ¥5.01245 | ¥62,655.63 |