RCLAMP0524PQTCT | |
---|---|
DigiKey Part Number | RCLAMP0524PQTCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCLAMP0524PQTCT |
Description | TVS DIODE 5VWM 15VC SLP2510P8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.96769 | ¥11,903.07 |
6,000 | ¥3.83086 | ¥22,985.16 |
9,000 | ¥3.63932 | ¥32,753.88 |
15,000 | ¥3.55723 | ¥53,358.45 |