MBRD2060CT | |
---|---|
DigiKey Part Number | 1655-MBRD2060CTTR-ND - Tape & Reel (TR) 1655-MBRD2060CT-ND - Cut Tape (CT) 1655-MBRD2060CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD2060CT |
Description | DIODE ARRAY SCHOTTKY 60V DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.50700 | ¥45.07 |
100 | ¥3.11970 | ¥311.97 |
500 | ¥2.60644 | ¥1,303.22 |
1,000 | ¥2.21829 | ¥2,218.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.97564 | ¥4,939.10 |
5,000 | ¥1.87165 | ¥9,358.25 |
12,500 | ¥1.73300 | ¥21,662.50 |
25,000 | ¥1.71585 | ¥42,896.25 |