MBR1045CT | |
---|---|
DigiKey Part Number | 1655-1020-ND |
Manufacturer | |
Manufacturer Product Number | MBR1045CT |
Description | DIODE ARR SCHOTT 45V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥4.82240 | ¥241.12 |
100 | ¥3.49980 | ¥349.98 |
250 | ¥3.37556 | ¥843.89 |
500 | ¥2.92450 | ¥1,462.25 |
1,250 | ¥2.48889 | ¥3,111.11 |
2,500 | ¥2.21668 | ¥5,541.70 |
5,000 | ¥2.10000 | ¥10,500.00 |