MBR2545CTG | |
---|---|
DigiKey Part Number | MBR2545CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR2545CTG |
Description | DIODE ARR SCHOTT 45V 15A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2545CTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
50 | ¥14.59860 | ¥729.93 |
100 | ¥12.01180 | ¥1,201.18 |
500 | ¥10.16406 | ¥5,082.03 |
1,000 | ¥8.62407 | ¥8,624.07 |
2,000 | ¥8.19289 | ¥16,385.78 |
5,000 | ¥7.88488 | ¥39,424.40 |
10,000 | ¥7.62383 | ¥76,238.30 |