20SQ045-S | |
---|---|
DigiKey Part Number | 1655-20SQ045-STR-ND - Tape & Reel (TR) 1655-20SQ045-SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20SQ045-S |
Description | 45V, 20A, R-6, DIODE SCHOTTKY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.48200 | ¥44.82 |
100 | ¥3.10240 | ¥310.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.59240 | ¥1,296.20 |
1,000 | ¥2.20622 | ¥2,206.22 |
2,500 | ¥1.96493 | ¥4,912.32 |
5,000 | ¥1.86151 | ¥9,307.55 |
12,500 | ¥1.72362 | ¥21,545.25 |
25,000 | ¥1.70655 | ¥42,663.75 |