ZV50K1210251NIR1HT | |
---|---|
DigiKey Part Number | 118-ZV50K1210251NIR1HTTR-ND - Tape & Reel (TR) 118-ZV50K1210251NIR1HTCT-ND - Cut Tape (CT) 118-ZV50K1210251NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV50K1210251NIR1HT |
Description | ZV 50V 10% 1210 NI SN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 65.6 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 250 A | |
Energy | 1.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 470 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.83720 | ¥70.93 |
100 | ¥2.27080 | ¥227.08 |
250 | ¥2.10852 | ¥527.13 |
500 | ¥1.78410 | ¥892.05 |
1,000 | ¥1.37854 | ¥1,378.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.25692 | ¥2,513.84 |
6,000 | ¥1.17584 | ¥7,055.04 |
10,000 | ¥1.09474 | ¥10,947.40 |
50,000 | ¥1.01365 | ¥50,682.50 |