SI8642ED-B-ISR | |
---|---|
DigiKey Part Number | 336-4335-2-ND - Tape & Reel (TR) 336-4335-1-ND - Cut Tape (CT) 336-4335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8642ED-B-ISR |
Description | DGTL ISO 5000VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.43000 | ¥38.43 |
10 | ¥34.53200 | ¥345.32 |
25 | ¥32.64800 | ¥816.20 |
100 | ¥28.29630 | ¥2,829.63 |
250 | ¥26.84480 | ¥6,711.20 |
500 | ¥24.08786 | ¥12,043.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥20.31505 | ¥25,393.81 |
2,500 | ¥19.29926 | ¥48,248.15 |