SI5324D-C-GM | |
---|---|
DigiKey Part Number | SI5324D-C-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5324D-C-GM |
Description | IC CLOCK MULT 2KHZ-150MHZ 36VQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ethernet (WAN), SONET/SDH/STM, Video Clock/Frequency Multiplier, Jitter Attenuator, Multiplexer IC 150MHz 1 Output 36-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet (WAN), SONET/SDH/STM, Video | |
Input | Clock | |
Output | CML, CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 150MHz | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.12000 | ¥314.12 |
10 | ¥293.08800 | ¥2,930.88 |
25 | ¥280.80520 | ¥7,020.13 |
80 | ¥254.47863 | ¥20,358.29 |
230 | ¥245.70365 | ¥56,511.84 |