NCV8720BMT115TBG | |
---|---|
DigiKey Part Number | 488-NCV8720BMT115TBGTR-ND - Tape & Reel (TR) 488-NCV8720BMT115TBGCT-ND - Cut Tape (CT) 488-NCV8720BMT115TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8720BMT115TBG |
Description | IC REG LINEAR 1.15V 350MA 6WDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8720BMT115TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
PSRR | 52dB ~ 25dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.88940 | ¥5,668.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.86800 | ¥48.68 |
25 | ¥4.57120 | ¥114.28 |
100 | ¥3.46450 | ¥346.45 |
250 | ¥2.94864 | ¥737.16 |
500 | ¥2.80118 | ¥1,400.59 |
1,000 | ¥2.13775 | ¥2,137.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.73360 | ¥118.34 |
100 | ¥3.58750 | ¥358.75 |
250 | ¥3.05328 | ¥763.32 |
500 | ¥2.90062 | ¥1,450.31 |
1,000 | ¥2.21363 | ¥2,213.63 |