SI4692-A10-AM | |
---|---|
DigiKey Part Number | 863-SI4692-A10-AM-ND |
Manufacturer | |
Manufacturer Product Number | SI4692-A10-AM |
Description | HIGH-PERFORMANCE DIGITAL RADIO B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Baseband Processor General Purpose 72-LGA (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 72-TFLGA | |
Supplier Device Package | 72-LGA (10x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥127.24800 | ¥30,539.52 |