SI32280-A-FMR | |
---|---|
DigiKey Part Number | 336-SI32280-A-FMRTR-ND - Tape & Reel (TR) 336-SI32280-A-FMRCT-ND - Cut Tape (CT) 336-SI32280-A-FMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI32280-A-FMR |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SI32280-A-FMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Interface | 3-Wire, PCM | |
Number of Circuits | 2 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.21000 | ¥57.21 |
10 | ¥51.68700 | ¥516.87 |
25 | ¥49.28680 | ¥1,232.17 |
100 | ¥42.79340 | ¥4,279.34 |
250 | ¥40.87044 | ¥10,217.61 |
500 | ¥37.26424 | ¥18,632.12 |
1,000 | ¥32.45594 | ¥32,455.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.25387 | ¥78,134.68 |