SI3050-E1-GT | |
---|---|
DigiKey Part Number | SI3050-E1-GT-ND |
Manufacturer | |
Manufacturer Product Number | SI3050-E1-GT |
Description | IC TELECOM INTERFACE 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Direct Access Arrangement (DAA) 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Direct Access Arrangement (DAA) | |
Interface | GCI, PCM, SPI | |
Number of Circuits | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 8.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥54.08500 | ¥540.85 |
74 | ¥51.57365 | ¥3,816.45 |
148 | ¥44.78074 | ¥6,627.55 |
296 | ¥42.76801 | ¥12,659.33 |
518 | ¥38.99432 | ¥20,199.06 |
1,036 | ¥33.96286 | ¥35,185.52 |
2,516 | ¥32.70495 | ¥82,285.65 |