SE5003L-R | |
---|---|
DigiKey Part Number | 863-1375-2-ND - Tape & Reel (TR) 863-1375-1-ND - Cut Tape (CT) 863-1375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE5003L-R |
Description | IC AMP 802.11A/N 5.85GHZ 20QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11a/n 5.15GHz ~ 5.85GHz 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.15GHz ~ 5.85GHz | |
P1dB | 29dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | 802.11a/n | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 285mA | |
Test Frequency | 5.15GHz ~ 5.85GHz | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥18.71000 | ¥187.10 |
25 | ¥16.84000 | ¥421.00 |
100 | ¥15.34330 | ¥1,534.33 |
250 | ¥13.84600 | ¥3,461.50 |
500 | ¥13.17674 | ¥6,588.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.17674 | ¥39,530.22 |