SIT9120AC-2B2-XXS200.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9120AC-2B2-XXS200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2B2-XXS200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥41.57400 | ¥415.74 |
50 | ¥39.26740 | ¥1,963.37 |
100 | ¥36.95730 | ¥3,695.73 |
500 | ¥35.80262 | ¥17,901.31 |
1,000 | ¥30.72101 | ¥30,721.01 |
2,500 | ¥28.87313 | ¥72,182.82 |